RS PRO Fused Terminal Block, 1-Way, 20A, 25mm Wire, Screw Down Termination

RS Stock No.: 271-8279Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Colour

Grey

Cable CSA

4mm²

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 4.510

BD 0.451 Each (In a Pack of 10) (Exc. Vat)

BD 4.961

BD 0.496 Each (In a Pack of 10) (inc. VAT)

RS PRO Fused Terminal Block, 1-Way, 20A, 25mm Wire, Screw Down Termination

BD 4.510

BD 0.451 Each (In a Pack of 10) (Exc. Vat)

BD 4.961

BD 0.496 Each (In a Pack of 10) (inc. VAT)

RS PRO Fused Terminal Block, 1-Way, 20A, 25mm Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Colour

Grey

Cable CSA

4mm²

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United Kingdom