Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Fused Test Lead Kit, CAT III

RS Stock No.: 204-599Brand: RS PRO
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Straight Plug

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600, 1000V

Safety Category

CAT III 1000 V, CAT III 600V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+150°C

Safety Category Level

CAT III

Country of Origin

United Kingdom

Product details

RS PRO Fused Test Leads 1000V CAT III

A 1.2m fused test lead set from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V CAT III. The leads are available with either straight 4mm plugs with retractable shroud, or with right-angled shrouded plugs. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

Supplied in a plastic wallet, this test lead kit is available with straight or right-angled 4mm plugs and is suitable for use with most multimeters and insulation testers.
204-583 - Fused right-angled test lead set
204-599 - Retractable Straight Plug

Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Each lead is fitted with a 500mA 1000V 50kA HRC fuse within totally touch proof integral fuse holders
High-quality silicone insulated cable, resistant to heat, chemicals, oils and abrasions, with yellow inner insulation to serve as a wear indicator
Large screw-in crocodile clips with a 20mm jaw opening with integral finger guards rated 600V CATIII
Strain relief is provided at each end of the leads.
Also available:
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions

Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

You may be interested in
RS PRO Fused Test Lead Kit, CAT III
BD 24.457Each (Exc. Vat)
Martindale MP21/1003 Fused
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 22.087

BD 22.087 Each (Exc. Vat)

BD 24.296

BD 24.296 Each (inc. VAT)

RS PRO Fused Test Lead Kit, CAT III

BD 22.087

BD 22.087 Each (Exc. Vat)

BD 24.296

BD 24.296 Each (inc. VAT)

RS PRO Fused Test Lead Kit, CAT III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Fused Test Lead Kit, CAT III
BD 24.457Each (Exc. Vat)
Martindale MP21/1003 Fused
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Straight Plug

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600, 1000V

Safety Category

CAT III 1000 V, CAT III 600V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+150°C

Safety Category Level

CAT III

Country of Origin

United Kingdom

Product details

RS PRO Fused Test Leads 1000V CAT III

A 1.2m fused test lead set from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V CAT III. The leads are available with either straight 4mm plugs with retractable shroud, or with right-angled shrouded plugs. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

Supplied in a plastic wallet, this test lead kit is available with straight or right-angled 4mm plugs and is suitable for use with most multimeters and insulation testers.
204-583 - Fused right-angled test lead set
204-599 - Retractable Straight Plug

Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Each lead is fitted with a 500mA 1000V 50kA HRC fuse within totally touch proof integral fuse holders
High-quality silicone insulated cable, resistant to heat, chemicals, oils and abrasions, with yellow inner insulation to serve as a wear indicator
Large screw-in crocodile clips with a 20mm jaw opening with integral finger guards rated 600V CATIII
Strain relief is provided at each end of the leads.
Also available:
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions

Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

You may be interested in
RS PRO Fused Test Lead Kit, CAT III
BD 24.457Each (Exc. Vat)
Martindale MP21/1003 Fused
P.O.A.Each (Exc. Vat)