RS PRO G 1/2 FRL, 20μm Filtration Size

RS Stock No.: 176-1736Brand: RS PRO
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Filtration Size

20µm

Pressure Gauge Port Size

1/2 in

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Process Operating Temperature Range

-10 → +50°C

Minimum Process Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Pressure Gauge Port Thread Size

1/2in

Ambient Operating Temperature Range

-10 → +50°C

Maximum Process Operating Temperature

+50°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 161.612

BD 161.612 Each (Exc. Vat)

BD 177.773

BD 177.773 Each (inc. VAT)

RS PRO G 1/2 FRL, 20μm Filtration Size

BD 161.612

BD 161.612 Each (Exc. Vat)

BD 177.773

BD 177.773 Each (inc. VAT)

RS PRO G 1/2 FRL, 20μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Filtration Size

20µm

Pressure Gauge Port Size

1/2 in

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Process Operating Temperature Range

-10 → +50°C

Minimum Process Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Pressure Gauge Port Thread Size

1/2in

Ambient Operating Temperature Range

-10 → +50°C

Maximum Process Operating Temperature

+50°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more