RS PRO G 1/2 Pneumatic Regulator - 0.5bar to 8.5bar, 1/2in, 10bar max. input

RS Stock No.: 235-4740Brand: RS PRODistrelec Article No.: 30405531
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

R49G

Port Connection Thread Size

1/2in

Maximum Flow Rate

60L/s

Typical Flow Rate

50L/s

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 34.023

BD 34.023 Each (Exc. Vat)

BD 37.425

BD 37.425 Each (inc. VAT)

RS PRO G 1/2 Pneumatic Regulator - 0.5bar to 8.5bar, 1/2in, 10bar max. input

BD 34.023

BD 34.023 Each (Exc. Vat)

BD 37.425

BD 37.425 Each (inc. VAT)

RS PRO G 1/2 Pneumatic Regulator - 0.5bar to 8.5bar, 1/2in, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

R49G

Port Connection Thread Size

1/2in

Maximum Flow Rate

60L/s

Typical Flow Rate

50L/s

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Country of Origin

Germany