RS PRO G 1/2 Regulator -, 1/2in, 8bar max. input

RS Stock No.: 176-1725Brand: RS PRODistrelec Article No.: 30404055
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Maximum Input Pressure

8bar

Pressure Gauge Port Size

1/2 in

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

3200NL/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Overall Dimensions

89 x 59 x 121mm

Overall Width

59mm

Pressure Gauge Port Thread Standard

G

Overall Height

121mm

Overall Length

89mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 37.174

BD 37.174 Each (Exc. Vat)

BD 40.891

BD 40.891 Each (inc. VAT)

RS PRO G 1/2 Regulator -, 1/2in, 8bar max. input

BD 37.174

BD 37.174 Each (Exc. Vat)

BD 40.891

BD 40.891 Each (inc. VAT)

RS PRO G 1/2 Regulator -, 1/2in, 8bar max. input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/2

Maximum Input Pressure

8bar

Pressure Gauge Port Size

1/2 in

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

3200NL/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Overall Dimensions

89 x 59 x 121mm

Overall Width

59mm

Pressure Gauge Port Thread Standard

G

Overall Height

121mm

Overall Length

89mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more