Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO G 1/4 2600NL/min Air Lubricator 15 bar

RS Stock No.: 176-1715Brand: RS PRO
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/4

Port Connection Thread Size

30480 mm

Maximum Flow Rate

2600NL/min

Port Connection Thread Standard

G

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 25.954

BD 25.954 Each (Exc. Vat)

BD 28.549

BD 28.549 Each (inc. VAT)

RS PRO G 1/4 2600NL/min Air Lubricator 15 bar

BD 25.954

BD 25.954 Each (Exc. Vat)

BD 28.549

BD 28.549 Each (inc. VAT)

RS PRO G 1/4 2600NL/min Air Lubricator 15 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 1/4

Port Connection Thread Size

30480 mm

Maximum Flow Rate

2600NL/min

Port Connection Thread Standard

G

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy