RS PRO G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Pressure Range
0 →16bar
Country of Origin
Poland
BD 13.419
BD 13.419 Each (Exc. Vat)
BD 14.761
BD 14.761 Each (inc. VAT)
1
BD 13.419
BD 13.419 Each (Exc. Vat)
BD 14.761
BD 14.761 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Pressure Range
0 →16bar
Country of Origin
Poland