Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
250bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Pressure Range
0 →10bar
Country of Origin
Poland
BD 13.918
BD 13.918 Each (Exc. Vat)
BD 15.310
BD 15.310 Each (inc. VAT)
1
BD 13.918
BD 13.918 Each (Exc. Vat)
BD 15.310
BD 15.310 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
250bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Pressure Range
0 →10bar
Country of Origin
Poland