Technical Document
Specifications
Brand
RS ProPort Connection
G 3/4
Port Connection Thread Size
19.05 mm
Maximum Flow Rate
8200NL/min
Port Connection Thread Standard
G
Maximum Operating Pressure
15 bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Country of Origin
Italy
BD 47.423
BD 47.423 Each (Exc. Vat)
BD 52.165
BD 52.165 Each (inc. VAT)
1
BD 47.423
BD 47.423 Each (Exc. Vat)
BD 52.165
BD 52.165 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPort Connection
G 3/4
Port Connection Thread Size
19.05 mm
Maximum Flow Rate
8200NL/min
Port Connection Thread Standard
G
Maximum Operating Pressure
15 bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Country of Origin
Italy