RS PRO G 3/8 Analogue Pressure Gauge 100psi Bottom Entry 100mm Outside Diameter

RS Stock No.: 189-018Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

0psi

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Product details

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class

Stock information temporarily unavailable.

BD 31.515

BD 31.515 Each (Exc. Vat)

BD 34.667

BD 34.667 Each (inc. VAT)

RS PRO G 3/8 Analogue Pressure Gauge 100psi Bottom Entry 100mm Outside Diameter

Calibration type

BD 31.515

BD 31.515 Each (Exc. Vat)

BD 34.667

BD 34.667 Each (inc. VAT)

RS PRO G 3/8 Analogue Pressure Gauge 100psi Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.515
5 - 9BD 31.058
10+BD 30.602

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

0psi

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Product details

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class