Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Galvanised Metal Eye Bolt, M12 Thread, 50mm Thread Length, 24mm Internal Eye Diameter, 48mm Outer Eye Diameter

RS Stock No.: 124-4838Brand: RS PRO
brand-logo
View all in Eye Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Thread Length

50mm

Eye Diameter

24mm

Outer Diameter

48mm

Type

Eye Bolt

Material

Galvanised Metal

Finish

Galvanised

Country of Origin

China

Stock information temporarily unavailable.

BD 8.321

BD 8.321 Each (Exc. Vat)

BD 9.153

BD 9.153 Each (inc. VAT)

RS PRO Galvanised Metal Eye Bolt, M12 Thread, 50mm Thread Length, 24mm Internal Eye Diameter, 48mm Outer Eye Diameter

BD 8.321

BD 8.321 Each (Exc. Vat)

BD 9.153

BD 9.153 Each (inc. VAT)

RS PRO Galvanised Metal Eye Bolt, M12 Thread, 50mm Thread Length, 24mm Internal Eye Diameter, 48mm Outer Eye Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Thread Length

50mm

Eye Diameter

24mm

Outer Diameter

48mm

Type

Eye Bolt

Material

Galvanised Metal

Finish

Galvanised

Country of Origin

China