Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Galvanised Steel, Hex Bolt, M12 x 25.0mm

RS Stock No.: 264-5793Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

25.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Galvanised

Standards Met

DIN 933

Thread Pitch

1.75mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Galvanised Steel, Hex Bolt, M12 x 25.0mm

P.O.A.

RS PRO Galvanised Steel, Hex Bolt, M12 x 25.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

25.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Galvanised

Standards Met

DIN 933

Thread Pitch

1.75mm

Country of Origin

China