Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Galvanised Steel Men at Work Tripod, H700 mm W750mm

RS Stock No.: 252-3786Brand: RS PRO
brand-logo
View all in Road Signs

Technical Document

Specifications

Brand

RS Pro

Material

Galvanised Steel

Sign Description

Men at Work

Sign or Label

Sign

Diameter

750mm

Height

700 mm

Width

750mm

Country of Origin

China

Stock information temporarily unavailable.

BD 354.145

BD 354.145 Each (Exc. Vat)

BD 389.559

BD 389.559 Each (inc. VAT)

RS PRO Galvanised Steel Men at Work Tripod, H700 mm W750mm

BD 354.145

BD 354.145 Each (Exc. Vat)

BD 389.559

BD 389.559 Each (inc. VAT)

RS PRO Galvanised Steel Men at Work Tripod, H700 mm W750mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Galvanised Steel

Sign Description

Men at Work

Sign or Label

Sign

Diameter

750mm

Height

700 mm

Width

750mm

Country of Origin

China