Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Galvanised Steel Mounting Plate, 64.1mm W, 114.1mm L for Use with 238-4011, 238-4012, 238-4014, 238-4015,

RS Stock No.: 238-4002Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

64.1mm

Length

114.1mm

Colour

Steel

Material

Galvanised Steel

For Use With

238-4011, 238-4012, 238-4014, 238-4015, 238-4018, 238-4019, 238-4020, 238-4023

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.355

BD 3.355 Each (Exc. Vat)

BD 3.690

BD 3.690 Each (inc. VAT)

RS PRO Galvanised Steel Mounting Plate, 64.1mm W, 114.1mm L for Use with 238-4011, 238-4012, 238-4014, 238-4015,

BD 3.355

BD 3.355 Each (Exc. Vat)

BD 3.690

BD 3.690 Each (inc. VAT)

RS PRO Galvanised Steel Mounting Plate, 64.1mm W, 114.1mm L for Use with 238-4011, 238-4012, 238-4014, 238-4015,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

64.1mm

Length

114.1mm

Colour

Steel

Material

Galvanised Steel

For Use With

238-4011, 238-4012, 238-4014, 238-4015, 238-4018, 238-4019, 238-4020, 238-4023

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more