RS PRO Galvanised Steel Mounting Plate, 70.15mm W, 110.15mm L for Use with 238-4025
RS Stock No.: 238-4003Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
70.15mm
Length
110.15mm
Colour
Steel
Material
Galvanised Steel
For Use With
238-4025
Country of Origin
Poland
Stock information temporarily unavailable.
BD 3.208
BD 3.208 Each (Exc. Vat)
BD 3.529
BD 3.529 Each (inc. VAT)
RS PRO Galvanised Steel Mounting Plate, 70.15mm W, 110.15mm L for Use with 238-4025
1
BD 3.208
BD 3.208 Each (Exc. Vat)
BD 3.529
BD 3.529 Each (inc. VAT)
RS PRO Galvanised Steel Mounting Plate, 70.15mm W, 110.15mm L for Use with 238-4025
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
70.15mm
Length
110.15mm
Colour
Steel
Material
Galvanised Steel
For Use With
238-4025
Country of Origin
Poland