RS PRO Gate Valve, 1/2in

Technical Document
Specifications
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
73mm
Body Material
Bronze
Disc Material
Bronze
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Product details
Crane Bronze Gate Valves D151 and D237
Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154
BD 110.930
BD 110.930 Each (Exc. Vat)
BD 122.023
BD 122.023 Each (inc. VAT)
1
BD 110.930
BD 110.930 Each (Exc. Vat)
BD 122.023
BD 122.023 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 110.930 |
5 - 9 | BD 107.495 |
10+ | BD 104.715 |
Technical Document
Specifications
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
73mm
Body Material
Bronze
Disc Material
Bronze
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Product details
Crane Bronze Gate Valves D151 and D237
Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154