RS PRO Gate Valve, 1in

Technical Document
Specifications
Brand
RS ProConnection
1 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
110mm
Body Material
Brass
Connection Size
1in
Thread Standard or Connection Type
BSPT Female
Country of Origin
United Kingdom
Product details
Brass Gate Valves
This RS PRO gate valve gives you total control over the start and stop of your water flow. It stops liquid from flowing into a section of your pipeline, letting you isolate parts of the pipes for cleaning or maintenance without the need to redirect the water.
Its non-rising stem means it doesn't move down or up as the valve is turned to close or open. This fixed position makes it more compact than rising stem valves, so it's a good choice for areas that have limited space, like underground piping networks.
This kind of gate valve is commonly used in offshore applications, power plants and water treatment facilities. It's suitable for controlling water in high-pressure systems thanks to its maximum working pressure of 20 bar.
Features and Benefits
High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356
Applications
These RS PRO brass gates valves are seen is many versatile applications including the oil and gas industry, manufacturing and automotive, examples include:
Power plants
Water treatment
Mining and
Offshore applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
BSI Kitemark License No. KM 06045
Standards
BS5154 - PN20; BS21
BD 16.880
BD 16.880 Each (Exc. Vat)
BD 18.568
BD 18.568 Each (inc. VAT)
1
BD 16.880
BD 16.880 Each (Exc. Vat)
BD 18.568
BD 18.568 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.880 |
5 - 9 | BD 16.660 |
10+ | BD 16.435 |
Technical Document
Specifications
Brand
RS ProConnection
1 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
110mm
Body Material
Brass
Connection Size
1in
Thread Standard or Connection Type
BSPT Female
Country of Origin
United Kingdom
Product details
Brass Gate Valves
This RS PRO gate valve gives you total control over the start and stop of your water flow. It stops liquid from flowing into a section of your pipeline, letting you isolate parts of the pipes for cleaning or maintenance without the need to redirect the water.
Its non-rising stem means it doesn't move down or up as the valve is turned to close or open. This fixed position makes it more compact than rising stem valves, so it's a good choice for areas that have limited space, like underground piping networks.
This kind of gate valve is commonly used in offshore applications, power plants and water treatment facilities. It's suitable for controlling water in high-pressure systems thanks to its maximum working pressure of 20 bar.
Features and Benefits
High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356
Applications
These RS PRO brass gates valves are seen is many versatile applications including the oil and gas industry, manufacturing and automotive, examples include:
Power plants
Water treatment
Mining and
Offshore applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
BSI Kitemark License No. KM 06045
Standards
BS5154 - PN20; BS21