Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Gate Valve, 3/4in

RS Stock No.: 284-2553Brand: RS PRO
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

RS Pro

Connection

3/4 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

98mm

Body Material

Bronze

Disc Material

Bronze

Connection Size

3/4in

Thread Standard or Connection Type

BSPT Female

Product details

Crane Bronze Gate Valves D151 and D237

Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154

You may be interested in
RS PRO Gate Valve, 3/4in
BD 12.287Each (Exc. Vat)
Cimberio Gate Valve C70BST-20, 3/4in
BD 7.799Each (Exc. Vat)
Stock information temporarily unavailable.

BD 172.010

BD 172.010 Each (Exc. Vat)

BD 189.211

BD 189.211 Each (inc. VAT)

RS PRO Gate Valve, 3/4in

BD 172.010

BD 172.010 Each (Exc. Vat)

BD 189.211

BD 189.211 Each (inc. VAT)

RS PRO Gate Valve, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 172.010
5 - 9BD 166.850
10+BD 162.135
You may be interested in
RS PRO Gate Valve, 3/4in
BD 12.287Each (Exc. Vat)
Cimberio Gate Valve C70BST-20, 3/4in
BD 7.799Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Connection

3/4 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

98mm

Body Material

Bronze

Disc Material

Bronze

Connection Size

3/4in

Thread Standard or Connection Type

BSPT Female

Product details

Crane Bronze Gate Valves D151 and D237

Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154

You may be interested in
RS PRO Gate Valve, 3/4in
BD 12.287Each (Exc. Vat)
Cimberio Gate Valve C70BST-20, 3/4in
BD 7.799Each (Exc. Vat)