Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Gauge Set, 185 piece

RS Stock No.: 877-1804Brand: RS PRO
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Number of Pieces

185

Largest Diameter

4.98mm

Smallest Diameter

1.3mm

Country of Origin

United States

Product details

RS Pin Gauge Set

Pin gauge sets are ideal for high precision and accurate checking of hole sizes, location, gorge slots, etc. to produce exact size pins. All sizes and tolerance directions are marked on the gauges and all sets contain a certificate of accuracy.


Key Features
•Fully Hardened: HRC 60-62
•High precision with a certificate of accuracy
•Have a Surface finish of 10 micro inches or better

You may be interested in
RS PRO Drill Blank Set, Steel, 51 piece
BD 80.1051 Set (Exc. Vat)
Stock information temporarily unavailable.

BD 344.578

BD 344.578 Each (Exc. Vat)

BD 379.036

BD 379.036 Each (inc. VAT)

RS PRO Gauge Set, 185 piece

BD 344.578

BD 344.578 Each (Exc. Vat)

BD 379.036

BD 379.036 Each (inc. VAT)

RS PRO Gauge Set, 185 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Drill Blank Set, Steel, 51 piece
BD 80.1051 Set (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Number of Pieces

185

Largest Diameter

4.98mm

Smallest Diameter

1.3mm

Country of Origin

United States

Product details

RS Pin Gauge Set

Pin gauge sets are ideal for high precision and accurate checking of hole sizes, location, gorge slots, etc. to produce exact size pins. All sizes and tolerance directions are marked on the gauges and all sets contain a certificate of accuracy.


Key Features
•Fully Hardened: HRC 60-62
•High precision with a certificate of accuracy
•Have a Surface finish of 10 micro inches or better

You may be interested in
RS PRO Drill Blank Set, Steel, 51 piece
BD 80.1051 Set (Exc. Vat)