Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Geared DC Motor, 11 W, 4.5 → 15 V dc, 206 gcm, 5216 rpm, 6mm Shaft Diameter

RS Stock No.: 752-1951Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

4.5 → 15 V dc

DC Motor Type

Geared

Power Rating

11 W

Output Speed

5216 rpm

Shaft Diameter

6mm

Maximum Output Torque

206 gcm

Dimensions

37 (Dia.) x 86.6 mm

Current Rating

1.26 A

Length

86.6mm

Width

37 (Dia.)mm

Core Construction

Metal

Country of Origin

Taiwan, Province Of China

Product details

35mm Spur Geared Motors - 919D Series

Designed for use within industrial applications where robust construction is key.

Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material

Stock information temporarily unavailable.

BD 19.894

BD 19.894 Each (Exc. Vat)

BD 21.883

BD 21.883 Each (inc. VAT)

RS PRO Geared DC Motor, 11 W, 4.5 → 15 V dc, 206 gcm, 5216 rpm, 6mm Shaft Diameter

BD 19.894

BD 19.894 Each (Exc. Vat)

BD 21.883

BD 21.883 Each (inc. VAT)

RS PRO Geared DC Motor, 11 W, 4.5 → 15 V dc, 206 gcm, 5216 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

4.5 → 15 V dc

DC Motor Type

Geared

Power Rating

11 W

Output Speed

5216 rpm

Shaft Diameter

6mm

Maximum Output Torque

206 gcm

Dimensions

37 (Dia.) x 86.6 mm

Current Rating

1.26 A

Length

86.6mm

Width

37 (Dia.)mm

Core Construction

Metal

Country of Origin

Taiwan, Province Of China

Product details

35mm Spur Geared Motors - 919D Series

Designed for use within industrial applications where robust construction is key.

Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material