Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO German Mains Plug, 16A Black, Cable Mount Screw, 250 V

RS Stock No.: 849-6112Brand: RS PRO
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Termination Method

Screw

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.815

BD 1.815 Each (Exc. Vat)

BD 1.997

BD 1.997 Each (inc. VAT)

RS PRO German Mains Plug, 16A Black, Cable Mount Screw, 250 V

BD 1.815

BD 1.815 Each (Exc. Vat)

BD 1.997

BD 1.997 Each (inc. VAT)

RS PRO German Mains Plug, 16A Black, Cable Mount Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 25BD 1.815
26 - 100BD 1.788
101+BD 1.666
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Termination Method

Screw

Country of Origin

China

You may be interested in