Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

RS Stock No.: 849-6096Brand: RS PRODistrelec Article No.: 30405925
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Distrelec Product Id

30405925

Country of Origin

China

Product details

RS Pro Black Rubber Schuko Socket

This Type F Schuko socket is a robust and reliable socket end suitable for wiring onto a multitude of applications. The rubber body provides protection against dropping and general rugged use for trust and reliability over time. The standard two pin format socket features a 2P+E pole wiring for simple installation onto a cable.

Features

• Black rubber coating
• 16A fused
• 250V rated
• -20°C (-4°F) to +80°C (+176°F) operating temperature
• Screw terminations

Socket ends can be used in a wide range of applications including on household appliances as well as on extension leads, tools and more. Always ensure the correctly rated socket is being used and installed by a qualified electrician.

Stock information temporarily unavailable.

BD 5.395

BD 5.395 Each (Exc. Vat)

BD 5.935

BD 5.935 Each (inc. VAT)

RS PRO German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

BD 5.395

BD 5.395 Each (Exc. Vat)

BD 5.935

BD 5.935 Each (inc. VAT)

RS PRO German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.395
5+BD 4.920

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Distrelec Product Id

30405925

Country of Origin

China

Product details

RS Pro Black Rubber Schuko Socket

This Type F Schuko socket is a robust and reliable socket end suitable for wiring onto a multitude of applications. The rubber body provides protection against dropping and general rugged use for trust and reliability over time. The standard two pin format socket features a 2P+E pole wiring for simple installation onto a cable.

Features

• Black rubber coating
• 16A fused
• 250V rated
• -20°C (-4°F) to +80°C (+176°F) operating temperature
• Screw terminations

Socket ends can be used in a wide range of applications including on household appliances as well as on extension leads, tools and more. Always ensure the correctly rated socket is being used and installed by a qualified electrician.