Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Girder Cable Clip 12 → 15 mm

RS Stock No.: 277-216Brand: RS PRODistrelec Article No.: 30418698
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

12 → 15 mm

Material

Steel

Flange Thickness Maximum

15mm

Flange Thickness Minimum

12mm

Distrelec Product Id

30418698

Country of Origin

United Kingdom

Product details

Flange Edge Clips

Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges

You may be interested in
RS PRO Girder Cable Clip 15 → 20 mm
BD 0.574Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 13.002

BD 13.002 1 Pack of 25 (Exc. Vat)

BD 14.302

BD 14.302 1 Pack of 25 (inc. VAT)

RS PRO Girder Cable Clip 12 → 15 mm

BD 13.002

BD 13.002 1 Pack of 25 (Exc. Vat)

BD 14.302

BD 14.302 1 Pack of 25 (inc. VAT)

RS PRO Girder Cable Clip 12 → 15 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Girder Cable Clip 15 → 20 mm
BD 0.574Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

12 → 15 mm

Material

Steel

Flange Thickness Maximum

15mm

Flange Thickness Minimum

12mm

Distrelec Product Id

30418698

Country of Origin

United Kingdom

Product details

Flange Edge Clips

Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges

You may be interested in
RS PRO Girder Cable Clip 15 → 20 mm
BD 0.574Each (In a Pack of 25) (Exc. Vat)