RS PRO Girder Cable Clip 2 → 4 mm

Technical Document
Specifications
Brand
RS ProFlange Thickness
2 → 4 mm
Material
Steel
Cable Diameter Maximum
14mm
Cable Diameter Minimum
12mm
Flange Thickness Maximum
4mm
Flange Thickness Minimum
2mm
Country of Origin
United Kingdom
Product details
Flange Edge Clips
Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges
BD 7.150
BD 0.286 Each (In a Pack of 25) (Exc. Vat)
BD 7.865
BD 0.315 Each (In a Pack of 25) (inc. VAT)
25
BD 7.150
BD 0.286 Each (In a Pack of 25) (Exc. Vat)
BD 7.865
BD 0.315 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFlange Thickness
2 → 4 mm
Material
Steel
Cable Diameter Maximum
14mm
Cable Diameter Minimum
12mm
Flange Thickness Maximum
4mm
Flange Thickness Minimum
2mm
Country of Origin
United Kingdom
Product details
Flange Edge Clips
Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges