Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Girder Conduit Clamp 45 mm

RS Stock No.: 203-7385Brand: RS PRO
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

45 mm

Material

Steel

Pipe/Conduit Diameter Minimum

20mm

Pipe/Conduit Diameter Maximum

24mm

Product details

Clamp-on Conduit/Pipe Clamp

You may be interested in
Eclipse Neodymium Magnet 52kg, Width 40mm
P.O.A.1 Box of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 75.750

BD 3.030 Each (In a Pack of 25) (Exc. Vat)

BD 83.325

BD 3.333 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Conduit Clamp 45 mm

BD 75.750

BD 3.030 Each (In a Pack of 25) (Exc. Vat)

BD 83.325

BD 3.333 Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Conduit Clamp 45 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 52kg, Width 40mm
P.O.A.1 Box of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

45 mm

Material

Steel

Pipe/Conduit Diameter Minimum

20mm

Pipe/Conduit Diameter Maximum

24mm

Product details

Clamp-on Conduit/Pipe Clamp

You may be interested in
Eclipse Neodymium Magnet 52kg, Width 40mm
P.O.A.1 Box of 5 (Exc. Vat)