RS PRO Girder Threaded Rod Swivel Clamp M10, maximum load 100kg, 25mm

RS Stock No.: 377-192Brand: RS PRO
brand-logo
View all in Girder Clamps

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

Maximum of 25 mm

Thread Size

M10

Maximum Load

100kg

Material

Steel

Flange Thickness Maximum

25mm

Country of Origin

United Kingdom

Product details

Swivel Clamp

Stock information temporarily unavailable.

BD 6.342

BD 6.342 Each (Exc. Vat)

BD 6.976

BD 6.976 Each (inc. VAT)

RS PRO Girder Threaded Rod Swivel Clamp M10, maximum load 100kg, 25mm

BD 6.342

BD 6.342 Each (Exc. Vat)

BD 6.976

BD 6.976 Each (inc. VAT)

RS PRO Girder Threaded Rod Swivel Clamp M10, maximum load 100kg, 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

Maximum of 25 mm

Thread Size

M10

Maximum Load

100kg

Material

Steel

Flange Thickness Maximum

25mm

Country of Origin

United Kingdom

Product details

Swivel Clamp