RS PRO Gland Packing Graphite Gland Packing, 11 mm, 30m/s rotary speed
RS Stock No.: 606-565Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
11 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria
BD 72.330
BD 72.330 Each (Exc. Vat)
BD 79.563
BD 79.563 Each (inc. VAT)
RS PRO Gland Packing Graphite Gland Packing, 11 mm, 30m/s rotary speed
1
BD 72.330
BD 72.330 Each (Exc. Vat)
BD 79.563
BD 79.563 Each (inc. VAT)
RS PRO Gland Packing Graphite Gland Packing, 11 mm, 30m/s rotary speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
11 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria