RS PRO Gland Packing Graphite Gland Packing, 5 mm, 30m/s rotary speed

RS Stock No.: 606-570Brand: RS PRO
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

RS Pro

Size

5 mm

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria

BD 20.146

BD 20.146 Each (Exc. Vat)

BD 22.161

BD 22.161 Each (inc. VAT)

RS PRO Gland Packing Graphite Gland Packing, 5 mm, 30m/s rotary speed

BD 20.146

BD 20.146 Each (Exc. Vat)

BD 22.161

BD 22.161 Each (inc. VAT)

RS PRO Gland Packing Graphite Gland Packing, 5 mm, 30m/s rotary speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

5 mm

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria