Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Glass Fibre Bag Filter, F7 Grade, 592 x 592 x 292mm

RS Stock No.: 194-7668Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Actual Dimensions

592 x 592 x 292mm

Media Area

9.5m²

ISO 16890 Class

ISO-1-55

Number of Pockets

4

Filter Grade

F7

Maximum Air Flow

2250 m³/hr

Initial Pressure Drop

92Pa

Case Material

ABS Plastic

Media Material

Glass Fibre

Actual Depth

292mm

Actual Width

592mm

Actual Height

592mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 182.784

BD 91.392 Each (In a Pack of 2) (Exc. Vat)

BD 201.062

BD 100.531 Each (In a Pack of 2) (inc. VAT)

RS PRO Glass Fibre Bag Filter, F7 Grade, 592 x 592 x 292mm

BD 182.784

BD 91.392 Each (In a Pack of 2) (Exc. Vat)

BD 201.062

BD 100.531 Each (In a Pack of 2) (inc. VAT)

RS PRO Glass Fibre Bag Filter, F7 Grade, 592 x 592 x 292mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Actual Dimensions

592 x 592 x 292mm

Media Area

9.5m²

ISO 16890 Class

ISO-1-55

Number of Pockets

4

Filter Grade

F7

Maximum Air Flow

2250 m³/hr

Initial Pressure Drop

92Pa

Case Material

ABS Plastic

Media Material

Glass Fibre

Actual Depth

292mm

Actual Width

592mm

Actual Height

592mm

Country of Origin

United Kingdom