RS PRO Green Emergency exit unlocking box, Break Glass Operated, Resettable, Mains-Powered

RS Stock No.: 741-8284Brand: RS PRO
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Call Point Type

Emergency Release Call Point

Operation Type

Break Glass

Power Source

Mains

Resettable

Yes

Element Material

Glass

Box Material

Plastic

Depth

51 mm

Height

85 mm

Width

85mm

BD 9.158

BD 9.158 Each (Exc. Vat)

BD 10.074

BD 10.074 Each (inc. VAT)

RS PRO Green Emergency exit unlocking box, Break Glass Operated, Resettable, Mains-Powered

BD 9.158

BD 9.158 Each (Exc. Vat)

BD 10.074

BD 10.074 Each (inc. VAT)

RS PRO Green Emergency exit unlocking box, Break Glass Operated, Resettable, Mains-Powered

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Call Point Type

Emergency Release Call Point

Operation Type

Break Glass

Power Source

Mains

Resettable

Yes

Element Material

Glass

Box Material

Plastic

Depth

51 mm

Height

85 mm

Width

85mm