Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

RS Stock No.: 239-9234Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 110 V

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Country of Origin

China

Stock information temporarily unavailable.

BD 29.958

BD 29.958 Each (Exc. Vat)

BD 32.954

BD 32.954 Each (inc. VAT)

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

BD 29.958

BD 29.958 Each (Exc. Vat)

BD 32.954

BD 32.954 Each (inc. VAT)

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 110 V

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Country of Origin

China