RS PRO Green Flashing Light Module, 12 V dc, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP67

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount, Wall Mount
Bulb Type
LED
Current Consumption
350mA
Current Type
DC
Housing Colour
Black
Lamp Included
Yes
Multifunction
Yes
Height
28mm
IP Rating
IP67
Base Length
105mm
Standards Met
EMC (ECE R10), RoHS Compliant
Base Width
38mm
Special Features
EMC Approved, Multiple Units Can be Linked for Synchronised/Alternate Flash
Product details
RS PRO LED Warning Light Modules
Designed for simple surface mounting these LED Warning Lights Modules from our own RS PRO brand provide an impressive wide angle light output along with a working life in excess of 50,000 hours. A range of dual voltage that are compatible with both 12V and 24V power systems and combine low power consumption with multiple flash patterns.
Features and Benefits
• 15 flash patterns are incorporated into the device as standard, which are easily selected by the user and can be altered if required
• 3x LED light ensuring maximum reliability and minimum maintenance
• Waterproof
• IP67 rated ingress protection
• Standard features also include simple synchronisation of multiple units and diming function for night use
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty
• Steady on function
• Materials: Strong UV stabilised polycarbonate lens
• Versatile for application to any vehicle
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 27.456
BD 27.456 Each (Exc. Vat)
BD 30.202
BD 30.202 Each (inc. VAT)
1
BD 27.456
BD 27.456 Each (Exc. Vat)
BD 30.202
BD 30.202 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount, Wall Mount
Bulb Type
LED
Current Consumption
350mA
Current Type
DC
Housing Colour
Black
Lamp Included
Yes
Multifunction
Yes
Height
28mm
IP Rating
IP67
Base Length
105mm
Standards Met
EMC (ECE R10), RoHS Compliant
Base Width
38mm
Special Features
EMC Approved, Multiple Units Can be Linked for Synchronised/Alternate Flash
Product details
RS PRO LED Warning Light Modules
Designed for simple surface mounting these LED Warning Lights Modules from our own RS PRO brand provide an impressive wide angle light output along with a working life in excess of 50,000 hours. A range of dual voltage that are compatible with both 12V and 24V power systems and combine low power consumption with multiple flash patterns.
Features and Benefits
• 15 flash patterns are incorporated into the device as standard, which are easily selected by the user and can be altered if required
• 3x LED light ensuring maximum reliability and minimum maintenance
• Waterproof
• IP67 rated ingress protection
• Standard features also include simple synchronisation of multiple units and diming function for night use
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty
• Steady on function
• Materials: Strong UV stabilised polycarbonate lens
• Versatile for application to any vehicle
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.