Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, XLPVC Insulation

RS Stock No.: 877-5339Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

1.12mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, XLPVC Insulation

P.O.A.

RS PRO Green Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, XLPVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

1.12mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

Country of Origin

China

You may be interested in