RS PRO Green LED Indicator Lamp, 12V dc, Midget Groove Base, 6mm Diameter, 35mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
35mcd
Lamp Base
Midget Groove
Chip Type
Multichip
Diameter
6mm
Length
15.25mm
Peak Wavelength
565nm
Current Rating
30mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Midget Groove Multi-Chip LEDs, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure mounting.
Features and Benefits:
• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
BD 3.806
BD 3.806 Each (Exc. Vat)
BD 4.187
BD 4.187 Each (inc. VAT)
1
BD 3.806
BD 3.806 Each (Exc. Vat)
BD 4.187
BD 4.187 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.806 |
25 - 49 | BD 3.366 |
50 - 99 | BD 3.052 |
100+ | BD 2.673 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
35mcd
Lamp Base
Midget Groove
Chip Type
Multichip
Diameter
6mm
Length
15.25mm
Peak Wavelength
565nm
Current Rating
30mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Midget Groove Multi-Chip LEDs, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure mounting.
Features and Benefits:
• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.