Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Multiple Effect Beacon, 110 V ac, 230 V ac, Panel or Surface Mount, LED Bulb, IP65

RS Stock No.: 222-2466Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 V ac, 230 V ac

Light Effect

Flashing, Steady

Lens Colour

Green

Mounting Style

Panel or Surface Mount

Bulb Type

LED

Base Diameter

76mm

Housing Colour

Black

Multifunction

No

Height

49mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 23.725

BD 23.725 Each (Exc. Vat)

BD 26.097

BD 26.097 Each (inc. VAT)

RS PRO Green Multiple Effect Beacon, 110 V ac, 230 V ac, Panel or Surface Mount, LED Bulb, IP65

BD 23.725

BD 23.725 Each (Exc. Vat)

BD 26.097

BD 26.097 Each (inc. VAT)

RS PRO Green Multiple Effect Beacon, 110 V ac, 230 V ac, Panel or Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 V ac, 230 V ac

Light Effect

Flashing, Steady

Lens Colour

Green

Mounting Style

Panel or Surface Mount

Bulb Type

LED

Base Diameter

76mm

Housing Colour

Black

Multifunction

No

Height

49mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

Italy