RS PRO Green Multiple Effect Beacon, 90 → 240 V, Panel Mount, LED Bulb, IP66

Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 240 V
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Panel Mount
Bulb Type
LED
Base Diameter
75mm
Height
86mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
BD 79.737
BD 79.737 Each (Exc. Vat)
BD 87.711
BD 87.711 Each (inc. VAT)
1
BD 79.737
BD 79.737 Each (Exc. Vat)
BD 87.711
BD 87.711 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 240 V
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Panel Mount
Bulb Type
LED
Base Diameter
75mm
Height
86mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy