RS PRO Green Multiple Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP66

RS Stock No.: 190-2895Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Green

Country of Origin

Italy

Stock information temporarily unavailable.

BD 52.866

BD 52.866 Each (Exc. Vat)

BD 58.153

BD 58.153 Each (inc. VAT)

RS PRO Green Multiple Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP66

BD 52.866

BD 52.866 Each (Exc. Vat)

BD 58.153

BD 58.153 Each (inc. VAT)

RS PRO Green Multiple Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Green

Country of Origin

Italy