RS PRO Green Panel Mount Indicator, 220V ac, 22mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 898-7740Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Green

Current Rating

3mA

Intensity

980mcd

Length

24.5mm

Country of Origin

United Kingdom

Product details

22mm Flush Anodised Aluminium IP67 LED Indicators

RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.994

BD 21.994 Each (Exc. Vat)

BD 24.193

BD 24.193 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 220V ac, 22mm Mounting Hole Size, Lead Wires Termination, IP67

BD 21.994

BD 21.994 Each (Exc. Vat)

BD 24.193

BD 24.193 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 220V ac, 22mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 11BD 21.994
12 - 24BD 20.234
25 - 49BD 18.662
50+BD 17.325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Green

Current Rating

3mA

Intensity

980mcd

Length

24.5mm

Country of Origin

United Kingdom

Product details

22mm Flush Anodised Aluminium IP67 LED Indicators

RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more