RS PRO Green Panel Mount Indicator, 24V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Green
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Flush
Current Rating
20mA
Intensity
5mcd
Intensity
5 mcd
Length
45.6mm
Length
45.6 mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.
BD 7.198
BD 7.198 Each (Exc. Vat)
BD 7.918
BD 7.918 Each (inc. VAT)
1
BD 7.198
BD 7.198 Each (Exc. Vat)
BD 7.918
BD 7.918 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.198 |
15 - 24 | BD 6.494 |
25 - 49 | BD 6.006 |
50+ | BD 5.528 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Green
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Flush
Current Rating
20mA
Intensity
5mcd
Intensity
5 mcd
Length
45.6mm
Length
45.6 mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.