RS PRO Green, Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green, Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
20 mcd, 15mcd
Length
34.4mm
Country of Origin
United Kingdom
Product details
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.
BD 3.790
BD 3.790 Each (Exc. Vat)
BD 4.169
BD 4.169 Each (inc. VAT)
1
BD 3.790
BD 3.790 Each (Exc. Vat)
BD 4.169
BD 4.169 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.790 |
10 - 24 | BD 3.399 |
25 - 49 | BD 3.086 |
50+ | BD 2.756 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green, Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
20 mcd, 15mcd
Length
34.4mm
Country of Origin
United Kingdom
Product details
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.