Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Green, Red Spring Return Push Button Head, 22mm Cutout, IP65

RS Stock No.: 188-1199Brand: RS PRO
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Spring Return

Push Button Material

Plastic

IP Rating

IP65

Illuminated

No

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

BD 3.155

BD 3.155 Each (Exc. Vat)

BD 3.471

BD 3.471 Each (inc. VAT)

RS PRO Green, Red Spring Return Push Button Head, 22mm Cutout, IP65

BD 3.155

BD 3.155 Each (Exc. Vat)

BD 3.471

BD 3.471 Each (inc. VAT)

RS PRO Green, Red Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Spring Return

Push Button Material

Plastic

IP Rating

IP65

Illuminated

No

Terminal Type

Screw

Country of Origin

India