RS PRO Green, Red, Yellow Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
6V dc
Light Output Colour
Green, Red, Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
10/15/6mcd
Shape
Circular
Country of Origin
United Kingdom
BD 9.718
BD 9.718 Each (Exc. Vat)
BD 10.690
BD 10.690 Each (inc. VAT)
1
BD 9.718
BD 9.718 Each (Exc. Vat)
BD 10.690
BD 10.690 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.718 |
5 - 9 | BD 8.746 |
10 - 24 | BD 8.489 |
25+ | BD 8.206 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
6V dc
Light Output Colour
Green, Red, Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
10/15/6mcd
Shape
Circular
Country of Origin
United Kingdom