RS PRO Green Reflective Tape 40mm x 10m

RS Stock No.: 261-0520Brand: RS PRO
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Tape Type

Reflective Tape

Backing Material

Vinyl

Adhesive Material

Rubber

Width

40mm

Length

10m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Photoluminescent Floor/Wall Guiding

For sudden power failure/no lights
Hazard warning and emergency exit
Sold in reels of 10m, tape width 40mm
Indoor use only
RS 261-0520 Emergency Exit Left
RS 261-0542 Emergency Exit Right
RS 261-0558 Hazard Warning

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

Stock information temporarily unavailable.

BD 58.174

BD 58.174 1 Reel of 10 Metres (Exc. Vat)

BD 63.991

BD 63.991 1 Reel of 10 Metres (inc. VAT)

RS PRO Green Reflective Tape 40mm x 10m

BD 58.174

BD 58.174 1 Reel of 10 Metres (Exc. Vat)

BD 63.991

BD 63.991 1 Reel of 10 Metres (inc. VAT)

RS PRO Green Reflective Tape 40mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Tape Type

Reflective Tape

Backing Material

Vinyl

Adhesive Material

Rubber

Width

40mm

Length

10m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Photoluminescent Floor/Wall Guiding

For sudden power failure/no lights
Hazard warning and emergency exit
Sold in reels of 10m, tape width 40mm
Indoor use only
RS 261-0520 Emergency Exit Left
RS 261-0542 Emergency Exit Right
RS 261-0558 Hazard Warning

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.