Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre

RS Stock No.: 220-5022Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V

Lens Colour

Green

Mounting Style

Base Mount

Current Type

AC/DC

Decibels at 1 Metre

105dB

Bulb Type

LED

Housing Colour

White

Maximum Decibel

105dB

IP Rating

IP65

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 126.632

BD 126.632 Each (Exc. Vat)

BD 139.295

BD 139.295 Each (inc. VAT)

RS PRO Green Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre

BD 126.632

BD 126.632 Each (Exc. Vat)

BD 139.295

BD 139.295 Each (inc. VAT)

RS PRO Green Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V

Lens Colour

Green

Mounting Style

Base Mount

Current Type

AC/DC

Decibels at 1 Metre

105dB

Bulb Type

LED

Housing Colour

White

Maximum Decibel

105dB

IP Rating

IP65

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Country of Origin

Italy