Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Steady Effect Light Module, 12/240 V ac/dc, BA 15d Bulb, IP66

RS Stock No.: 222-2430Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

RS Pro

Multifunction

No

Light Effect

Steady

Lens Colour

Green

Bulb Type

BA 15d

Supply Voltage

12/240 V ac/dc

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Black, White

Country of Origin

Italy

Stock information temporarily unavailable.

BD 20.612

BD 20.612 Each (Exc. Vat)

BD 22.673

BD 22.673 Each (inc. VAT)

RS PRO Green Steady Effect Light Module, 12/240 V ac/dc, BA 15d Bulb, IP66

BD 20.612

BD 20.612 Each (Exc. Vat)

BD 22.673

BD 22.673 Each (inc. VAT)

RS PRO Green Steady Effect Light Module, 12/240 V ac/dc, BA 15d Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multifunction

No

Light Effect

Steady

Lens Colour

Green

Bulb Type

BA 15d

Supply Voltage

12/240 V ac/dc

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Black, White

Country of Origin

Italy