RS PRO Green Yarn Mop Head

Technical Document
Specifications
Brand
RS ProType
Yarn Mop Head
Material
Yarn
Colour
Green
Application
General Purpose
Head Diameter
350mm
Fitting Type
Screw
For Use With
RS PRO Aluminium handle
Country of Origin
China
BD 5.115
BD 5.115 Each (Exc. Vat)
BD 5.627
BD 5.627 Each (inc. VAT)
1
BD 5.115
BD 5.115 Each (Exc. Vat)
BD 5.627
BD 5.627 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Yarn Mop Head
Material
Yarn
Colour
Green
Application
General Purpose
Head Diameter
350mm
Fitting Type
Screw
For Use With
RS PRO Aluminium handle
Country of Origin
China