RS PRO Green/Yellow 4mm² Hook Up Wire, 12 AWG, 50/0.3 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Green/Yellow
American Wire Gauge
12 AWG
Cable Shape
Round
Core Strands
50/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
4.8mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
42A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
50
Size of Strands
0.3mm
Outer Sheath Material
PVC
Country of Origin
Turkey
BD 72.924
BD 72.924 1 Reel of 100 Metres (Exc. Vat)
BD 80.216
BD 80.216 1 Reel of 100 Metres (inc. VAT)
1
BD 72.924
BD 72.924 1 Reel of 100 Metres (Exc. Vat)
BD 80.216
BD 80.216 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Green/Yellow
American Wire Gauge
12 AWG
Cable Shape
Round
Core Strands
50/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
4.8mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
42A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
50
Size of Strands
0.3mm
Outer Sheath Material
PVC
Country of Origin
Turkey