Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey 6 Shelf Stormor Shelving System, 1850mm x 1000mm, 300mm, 70kg Load

RS Stock No.: 521-465Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Number Of Shelves

6

Load Capacity

70kg

Width

1000mm

Height

1850mm

Depth

300mm

Colour

Grey

Country of Origin

United Kingdom

Product details

Stormor Mono Shelving Kits

Stormor Shelving Kit 1 (521-465) 1850x1000x300mm

2 x 1850mm Height frames
6 x 1000x300mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 2 (521-459) 1850x1000x450mm

2 x 1850mm Height frames
6 x 1000x 450 mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 3 (521-453) 2150x1000x300mm

2 x 2150mm Height frames
6 x 1000x 300 mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 4 (521-469) 2150x1000x450mm

2 x 2150mm Height frames
6 x 1000x 450 mm Shelves
Pack of shelf and floor clips

Stormor Mono Shelving

All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made.,These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability.,Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.

Stock information temporarily unavailable.

BD 247.700

BD 247.700 1 Kit (Exc. Vat)

BD 272.470

BD 272.470 1 Kit (inc. VAT)

RS PRO Grey 6 Shelf Stormor Shelving System, 1850mm x 1000mm, 300mm, 70kg Load

BD 247.700

BD 247.700 1 Kit (Exc. Vat)

BD 272.470

BD 272.470 1 Kit (inc. VAT)

RS PRO Grey 6 Shelf Stormor Shelving System, 1850mm x 1000mm, 300mm, 70kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Number Of Shelves

6

Load Capacity

70kg

Width

1000mm

Height

1850mm

Depth

300mm

Colour

Grey

Country of Origin

United Kingdom

Product details

Stormor Mono Shelving Kits

Stormor Shelving Kit 1 (521-465) 1850x1000x300mm

2 x 1850mm Height frames
6 x 1000x300mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 2 (521-459) 1850x1000x450mm

2 x 1850mm Height frames
6 x 1000x 450 mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 3 (521-453) 2150x1000x300mm

2 x 2150mm Height frames
6 x 1000x 300 mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 4 (521-469) 2150x1000x450mm

2 x 2150mm Height frames
6 x 1000x 450 mm Shelves
Pack of shelf and floor clips

Stormor Mono Shelving

All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made.,These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability.,Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.