Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey, 6mm², 1-Level, Clamp Termination

RS Stock No.: 262-4363Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 8AWG

Termination Method

Clamp

Cable CSA

6mm²

Voltage Rating

300 V

Current Rating

35A

Country of Origin

Italy

Stock information temporarily unavailable.

BD 37.233

BD 37.233 1 Box of 10 (Exc. Vat)

BD 40.956

BD 40.956 1 Box of 10 (inc. VAT)

RS PRO Grey, 6mm², 1-Level, Clamp Termination

BD 37.233

BD 37.233 1 Box of 10 (Exc. Vat)

BD 40.956

BD 40.956 1 Box of 10 (inc. VAT)

RS PRO Grey, 6mm², 1-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 8AWG

Termination Method

Clamp

Cable CSA

6mm²

Voltage Rating

300 V

Current Rating

35A

Country of Origin

Italy