Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Abrasion Resistant Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 246-3356Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Nitrile

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.930

BD 0.578 Each (Exc. Vat)

BD 7.623

BD 0.636 Each (inc. VAT)

RS PRO Grey Abrasion Resistant Work Gloves, Size 9, Nitrile Coating

BD 6.930

BD 0.578 Each (Exc. Vat)

BD 7.623

BD 0.636 Each (inc. VAT)

RS PRO Grey Abrasion Resistant Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Nitrile

Country of Origin

China

You may be interested in